5-1879336-4

Heilind Number:AMP5-1879336-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879336-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 825R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879336-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879336-4

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 825 ohms with a tolerance of 1%. With a power rating of .063W and a rated voltage of 50V, it ensures reliable performance in various applications. This surface-mount chip resistor, measuring 1.55 x .8 x .45mm, is designed for easy installation. Its thin film element type guarantees accuracy, while the solder termination type facilitates seamless integration. Perfect for electronic projects requiring high precision, this component is a valuable addition to any engineer's toolkit.