5-1879336-8

Heilind Number:AMP5-1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 909R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879336-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:909 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879336-8

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0603 thin film resistor. Featuring a resistance of 909 ohms with a tight tolerance of 1%, this surface mount component is designed for optimal performance in a variety of applications. With a power rating of .063 W and a rated voltage of 50 V, it ensures consistent operation even in demanding environments. The solder termination type offers easy installation, while the compact 0603 size allows for space-efficient placement on your PCB. Trust in the quality of our Surface Mount Resistors for seamless integration and long-lasting durability.