5-1879337-0

Heilind Number:AMP5-1879337-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879337-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K06 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879337-0
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:8.06 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879337-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 Thin Film Precision Resistor. Designed for surface mount installation, this resistor offers a resistance of 8.06 KΩ with a tight tolerance of 1%. Its power rating of .063 W and rated voltage of 50 V make it suitable for a variety of applications, ensuring reliable performance. With a compact size of 1.55 x .8 x .45 mm and solder termination type, it is easy to integrate into your circuit board. Trust in its quality and stability, as it complies with RoHS regulations. Ideal for demanding environments, this resistor is a crucial component for achieving accurate and consistent results in your designs.