5-1879337-1

Heilind Number:AMP5-1879337-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879337-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K25 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879337-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:8.25 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879337-1

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, designed for surface mount applications. Measuring 1.55 x 0.8 x 0.45 mm and featuring a thin film element type, this resistor offers a high level of accuracy with a 1% tolerance. With a resistance of 8.25 KΩ and a power rating of 0.063 W, it is ideal for demanding electronic systems. Rated for 50 V and with a low temperature coefficient of 50PPM, it ensures stable operation even under varying conditions. This RoHS-compliant component is suitable for a wide range of applications requiring precise resistance values in a compact form factor.