5-1879337-4

Heilind Number:AMP5-1879337-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879337-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K87 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879337-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879337-4

Detailed Description

Enhance circuit performance with this CPF 0603 precision resistor. Measuring 1.55 x .8 x .45 mm, it offers a power rating of .063 W and a resistance of 8.87 KΩ with a tight tolerance of 1%. Suitable for surface mount applications, it ensures reliability with a rated voltage of 50 V and low temperature coefficient of 50PPM. Crafted with thin film technology, this component guarantees high accuracy in diverse electronic systems. With solder termination and RoHS compliance, it meets environmental standards while delivering exceptional precision.