5-1879337-8

Heilind Number:AMP5-1879337-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879337-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9K76 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879337-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:9.76 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879337-8

Detailed Description

Enhance your electronic projects with this precision resistor, a crucial component for reliable circuitry. Measuring at 0603 size, it boasts a resistance of 9.76 KΩ with a tight tolerance of 1%. The thin film element ensures accurate performance, while its power rating of .063 W and rated voltage of 50 V make it suitable for various applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate seamlessly. Trust in its quality for consistent and efficient operation in your designs.