5-1879337-9

Heilind Number:AMP5-1879337-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879337-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879337-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879337-9

Detailed Description

Enhance your electronic circuitry with our high-quality CPF 0603 precision resistor. Designed for optimal performance, this surface-mount resistor features a resistance of 10 KΩ with a tolerance of 1%, ensuring reliable and accurate operation. With a power rating of .063 W and a rated voltage of 50 V, it meets the demands of various applications. The thin film element construction guarantees stability and precision, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for compact designs, this resistor measures just 1.55 x .8 x .45 mm and offers easy solder termination. Trust in its exceptional quality for your electronic projects.