5-1879338-7

Heilind Number:AMP5-1879338-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879338-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 102K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879338-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:102 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879338-7

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor. This thin film resistor boasts a resistance of 102 KΩ with a tight tolerance of 1%, ensuring accurate signal control. Operating at a rated voltage of 50 V and a power rating of .063 W, it's suitable for demanding applications. The surface mount design and solder termination make for easy integration onto PCBs. With dimensions of 1.55 x .8 x .45 mm, it's compact yet efficient. Trust in its reliability, with a low 50PPM temperature coefficient and 1K RL packaging. Upgrade your electronics with this high-quality component.