5-1879350-0

Heilind Number:AMP5-1879350-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879350-0
ECAD Model:
3D Model

Description:

RR01 5% 24R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879350-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879350-0

Detailed Description

Enhance your circuitry with the RR01 5% 24R AMMO resistor, a reliable and high-performing component for various applications. This axial leaded resistor boasts a power rating of 1W, ensuring efficient operation. With tinned copper leads for secure connectivity, it offers a resistance of 24Ω and can handle up to 350V. The compact dimensions of 6.8 x 2.6mm make it easy to integrate into your designs. Constructed with a metal film element, it provides excellent stability and accuracy, with a tolerance of 5%. Featuring two terminations, it is suitable for through-hole mounting. The temperature coefficient of ±300 ppm/°C ensures consistent performance across a range of operating conditions. RoHS compliant, this resistor is a sustainable choice for your electronic projects. Upgrade your circuit design with this essential through-hole resistor.