5-1879350-2

Heilind Number:AMP5-1879350-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879350-2
ECAD Model:
3D Model

Description:

RR01 5% 30R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879350-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879350-2

Detailed Description

Enhance your circuitry with the RR01 5% 30R AMMO Through Hole Resistor, a high-quality component designed for optimal performance. With a power rating of 1W and a rated voltage of 350V, this resistor offers reliable operation in a wide range of applications. Its axial leaded mount type and tinned copper leads ensure easy installation, while the metal film element with a tolerance of 5% guarantees precision in resistance value. Measuring 6.8 x 2.6mm, it fits compactly into your design. The ±300 ppm/°C temperature coefficient and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your projects with this durable and efficient resistor.