5-1879350-3

Heilind Number:AMP5-1879350-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879350-3
ECAD Model:
3D Model

Description:

RR01 5% 33R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879350-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879350-3

Detailed Description

Experience reliable and efficient resistance with our RR01 5% 33R AMMO resistor. Designed with a power rating of 1 W, this axial leaded component ensures optimal performance in various electronic applications. Featuring tinned copper leads for secure termination, it guarantees stable connectivity. With a resistance of 33 Ω and a rated voltage of 350 V, it offers precision in current flow. The compact dimensions of 6.8 x 2.6 mm make it easy to integrate, while the metal film element and ±300 ppm/°C temperature coefficient ensure durability and accuracy. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects. Explore its benefits in the Products, Passives, Resistors, and Through Hole Resistors categories.