5-1879350-8

Heilind Number:AMP5-1879350-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879350-8
ECAD Model:
3D Model

Description:

RR01 5% 51R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879350-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:51 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879350-8

Detailed Description

Elevate your electronic projects with the RR01 5% 51R AMMO resistor, a high-performance component designed for precision and reliability. Boasting a power rating of 1 W, this axial leaded resistor features tinned copper leads for seamless integration. With a resistance of 51 Ω and a rated voltage of 350 V, it ensures stable and efficient operation. Crafted from durable metal film, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing accuracy in diverse applications. Measuring 6.8 x 2.6 mm, this resistor is compact yet powerful, making it ideal for through hole mounting. Trust in its quality and performance for your circuit design needs.