5-1879351-1

Heilind Number:AMP5-1879351-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879351-1
ECAD Model:
3D Model

Description:

RR01 5% 360K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879351-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:360 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879351-1

Detailed Description

Enhance circuit performance with our RR01 axial leaded resistor, boasting a 5% tolerance and a resistance value of 360K ohms. This compact 1W power-rated component, featuring tinned copper leads for secure termination, is designed for reliable operation in various electronic applications. With a maximum voltage rating of 350V, it ensures stable performance under demanding conditions. The metal film element guarantees high precision and accuracy, while the ±300 ppm/°C temperature coefficient provides consistent operation over a wide thermal range. Measuring 6.8 x 2.6 mm, this RoHS-compliant resistor offers easy integration onto PCBs, making it a versatile choice for your through-hole assembly needs.