5-1879351-2

Heilind Number:AMP5-1879351-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879351-2
ECAD Model:
3D Model

Description:

RR01 5% 390K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879351-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:390 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879351-2

Detailed Description

Enhance your electronic circuit with the RR01 5% 390K AMMO Resistor, a reliable and high-quality component designed for axial lead mounting. With a power rating of 1W and a resistance of 390 KΩ, it can handle up to 350V, making it suitable for a wide range of applications. Its compact dimensions of 6.8 x 2.6 mm and tinned copper leads ensure easy installation. Crafted with a metal film element, it offers precision and stability with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant, this resistor is a sustainable choice for your projects. Explore its potential in Products, Passives, Resistors, and Through Hole Resistors. Elevate your circuit design with this essential component.