5-1879351-3

Heilind Number:AMP5-1879351-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879351-3
ECAD Model:
3D Model

Description:

RR01 5% 430K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879351-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:430 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879351-3

Detailed Description

Enhance your circuitry with the RR01 5% 430K AMMO Resistor. Boasting a power rating of 1 W and a resistance of 430 KΩ, this axial leaded component ensures reliable performance in a variety of applications. With tinned copper leads for secure termination, it offers a rated voltage of 350 V and features a compact 6.8 x 2.6 mm footprint. Constructed with a metal film element and boasting a tolerance of 5%, it guarantees precision in signal processing. Designed with a temperature coefficient of ±300 ppm/°C, it maintains stability under varying environmental conditions. Compliant with RoHS standards, it is an environmentally conscious choice for your electronic projects. Ideal for through-hole mounting, this resistor is a valuable addition to your inventory of passive components.