5-1879352-0

Heilind Number:AMP5-1879352-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879352-0
ECAD Model:
3D Model

Description:

RR02 5% 36R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879352-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879352-0

Detailed Description

Enhance your circuit's performance with our RR02 5% 36R AMMO resistor. This high-quality component boasts a 2W power rating and a resistance of 36 ohms, making it ideal for a wide range of applications. With a rated voltage of 500V, you can rely on its durability and stability. The axial leaded design and tinned copper leads ensure easy and secure installation. Made of metal film with a tolerance of 5%, this resistor offers precision and reliability. Its temperature coefficient of ±300 ppm/°C guarantees consistent performance even in varying environmental conditions. Trust in the quality of this RoHS-compliant resistor to meet your project's needs with excellence. Elevate your electronics with this essential through-hole component.