RR02J56RTB

Heilind Number:AMP5-1879352-5
Manufacturer:TE Connectivity
Manufacturer Number:RR02J56RTB
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RR02 5% 56R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RR02J56RTB
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879352-5

Detailed Description

Enhance the performance of your electronic circuits with our RR02 5% 56R AMMO resistor. Designed for durability and efficiency, this axial leaded resistor boasts a power rating of 2W and a resistance of 56Ω, ensuring reliable operation even in high-voltage applications (up to 500V). With tinned copper leads and a metal film element, it offers superior conductivity and stability. The ±300 ppm/°C temperature coefficient and 5% tolerance guarantee precise and consistent performance. RoHS compliant and compactly sized at 9 x 3.5 mm, it's the perfect choice for a wide range of projects. Upgrade your designs with this high-quality through-hole resistor.