5-1879352-8

Heilind Number:AMP5-1879352-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879352-8
ECAD Model:
3D Model

Description:

RR02 5% 75R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879352-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879352-8

Detailed Description

Enhance your electronic circuitry with our RR02 5% 75R AMMO resistor, offering a reliable 2 W power rating and 75 Ω resistance. Featuring axial leaded mounting and tinned copper terminations, this component is designed for seamless integration in a variety of applications. With a rated voltage of 500 V and precise metal film construction, it ensures consistent performance and durability. The compact 9 x 3.5 mm dimensions make it easy to fit into your design, while the ±300 ppm/°C temperature coefficient guarantees stability under varying conditions. Trust in our high-quality through-hole resistor for your project needs.