5-1879352-9

Heilind Number:AMP5-1879352-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879352-9
ECAD Model:
3D Model

Description:

RR02 5% 82R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879352-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879352-9

Detailed Description

Enhance your electronic projects with the RR02 Through Hole Resistor. With a power rating of 2W and a resistance value of 82Ω, this component is designed for reliable performance in various applications. Its axial leaded mount type and tinned copper termination ensure easy installation, while the metal film element provides stability and durability. Operating at a rated voltage of 500V, it is suitable for high-power circuits. Featuring a 5% tolerance and a temperature coefficient of ±300 ppm/°C, this resistor offers precision and consistency. Measuring 9 x 3.5mm, it is compact yet efficient. Trust in the quality of this RoHS-compliant component for your resistor needs.