5-1879354-0

Heilind Number:AMP5-1879354-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879354-0
ECAD Model:
3D Model

Description:

RR03 5% 36R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879354-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879354-0

Detailed Description

Enhance your electronic projects with the RR03 5% 36R AMMO resistor. This powerful component boasts a 3 W power rating and a resistance of 36 Ω, making it ideal for a wide range of applications. With a rated voltage of 750 V, it ensures reliable performance even in high-power circuits. The axial leaded design and tinned copper termination provide easy installation, while the compact dimensions of 15 x 5 mm save valuable space on your PCB. Constructed with metal film technology, it offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Meticulously crafted for quality and durability, this resistor is a must-have for any electronics enthusiast.