5-1879354-4

Heilind Number:AMP5-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 51R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:51 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879354-4

Detailed Description

Achieve precise resistance with our RR03 axial leaded resistor, designed for high power applications with a rating of 3W. With a resistance value of 51 ohms and a tolerance of 5%, this component ensures accuracy in your circuit. Its durable construction, featuring tinned copper leads and a metal film element, guarantees reliable performance, even in harsh operating conditions. RoHS compliant and capable of handling up to 750V, this resistor is a versatile choice for a wide range of electronic projects. Upgrade your through-hole resistor setup with the RR03 for optimal functionality and longevity.