5-1879354-6

Heilind Number:AMP5-1879354-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879354-6
ECAD Model:
3D Model

Description:

RR03 5% 62R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879354-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:62 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879354-6

Detailed Description

Enhance your electronic projects with the RR03 5% 62R AMMO, a high-quality through-hole resistor designed for reliable performance. With a power rating of 3W and a rated voltage of 750V, this resistor is suitable for a wide range of applications. Its axial leaded design and tinned copper termination ensure easy installation, while its compact dimensions of 15 x 5 mm make it versatile for various circuit layouts. Constructed with a metal film element and boasting a tolerance of 5%, it offers precision and stability in resistance values. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals and hobbyists alike, this resistor is a valuable addition to any electronics toolkit.