5-1879355-0

Heilind Number:AMP5-1879355-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879355-0
ECAD Model:
3D Model

Description:

RR03 5% 470K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879355-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879355-0

Detailed Description

Enhance your electronic projects with the RR03 5% 470K AMMO resistor. Designed for axial leaded mounting, this resistor boasts a power rating of 3W and a resistance of 470 KΩ, making it ideal for high-performance applications. With tinned copper leads for easy connectivity, it offers reliable and efficient operation. The metal film element ensures durability, while the 5% tolerance and ±300 ppm/°C temperature coefficient guarantee precise performance. Measuring 15 x 5mm, it is compact yet powerful, suitable for a wide range of through-hole resistor applications. Trust in the quality and reliability of this essential component for your electronic needs.