5-1879355-3

Heilind Number:AMP5-1879355-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879355-3
ECAD Model:
3D Model

Description:

RR03 5% 620K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879355-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879355-3

Detailed Description

Experience reliable performance with our RR03 5% 620K AMMO resistor. This through hole component features axial leaded mounting and a power rating of 3 W, making it suitable for a variety of applications. With a resistance of 620 KΩ and a tolerance of 5%, you can trust in its precise and consistent performance. The tinned copper leads ensure secure connections, while the metal film element guarantees durability. Operating at a rated voltage of 750 V, this resistor is designed to meet high-power demands. Its compact dimensions of 15 x 5 mm make it easy to integrate into your circuit. Whether you're working on industrial machinery or electronic devices, this RoHS-compliant resistor is a reliable choice for your projects.