5-1879355-6

Heilind Number:AMP5-1879355-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879355-6
ECAD Model:
3D Model

Description:

RR03 5% 820K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879355-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:820 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP5-1879355-6

Detailed Description

Elevate your electronic projects with our RR03 5% 820K AMMO resistor. This high-quality component boasts a power rating of 3W and a rated voltage of 750V, ensuring reliable performance in demanding applications. Its axial leaded design and tinned copper termination make for easy installation, while the metal film element guarantees precision and stability. With a resistance of 820KΩ and a tolerance of 5%, this resistor is perfect for fine-tuning circuitry. RoHS compliant and crafted with top-grade materials, it meets stringent industry standards for sustainability and quality. Upgrade your through-hole resistor inventory with this essential component.