| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879377-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879377-1 |
5-1879377-1
| Heilind Number: | AMP5-1879377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879377-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise power control with this CRGH0805 resistor, offering a resistance of 110 ohms with a tolerance of 5%. Ideal for surface mount applications, this compact 0805 size component boasts a power rating of 0.33W and a rated voltage of 150V, ensuring reliable performance in various electronic circuits. Its thick film element design guarantees efficiency and durability, while its solder termination type allows for easy installation. Trust in this resistor for consistent and accurate power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


