| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879377-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879377-3 |
5-1879377-3
| Heilind Number: | AMP5-1879377-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879377-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH0805 5% Power Resistor, boasting a resistance of 130 Ohms and a power rating of 0.33W. This Surface Mount component, measuring 2 x 1.25 x .55 mm, is designed for efficient and compact integration onto PCBs. With a tolerance of 5%, it ensures precise performance in various applications. Rated for a voltage of 150V, it offers reliable operation in demanding environments. Compliant with RoHS regulations, it aligns with environmental standards, making it a sustainable choice for your projects. Whether for industrial or consumer electronics, this Thick Film resistor guarantees high-quality performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


