| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879377-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879377-6 |
5-1879377-6
| Heilind Number: | AMP5-1879377-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879377-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuitry with our CRGH0805 5% thick film power resistor, meticulously designed for optimal performance. Featuring a resistance of 180Ω and a power rating of 0.33W, this surface mount component guarantees reliability in various applications. With a compact size of 0805 and a rated voltage of 150V, it efficiently fits into tight spaces while accommodating high-power demands. Solder termination ensures secure installation, while RoHS compliance underscores our commitment to sustainable manufacturing practices. Trust in our Surface Mount Resistor to deliver consistent precision and durability in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


