| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879377-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879377-7 |
5-1879377-7
| Heilind Number: | AMP5-1879377-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879377-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 power resistor. This 0805-sized component, featuring a 5% tolerance and 0.33 W power rating, offers precise resistance of 200 Ω at up to 150 V. Designed for surface mount applications, it ensures reliable connectivity with its solder termination. With dimensions of 2 x 1.25 x 0.55 mm, this thick film resistor is compact yet robust, making it ideal for various electronic systems. Trust in its quality, as it complies with industry standards for dependable performance. Upgrade your designs with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


