| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879458-3 |
| Size Code: | 0201 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879458-3 |
5-1879458-3
Specifications
Detailed Description
Enhance circuit performance with the RL73V 1H R15 5% 5K RL 0201 SMD resistor. Designed for current sensing applications, this compact .05 W thick film resistor offers a precise 15 Ω resistance with a 5% tolerance. With solder termination and surface mount mounting style, it ensures easy installation on PCBs. Its small dimensions of .58 x .29 x .23 mm make it ideal for space-constrained designs. Trust in its reliability for consistent performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


