| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879459-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .32 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879459-1 |
5-1879459-1
Specifications
Detailed Description
Enhance your circuitry with the RL73N 1E R12 5% 5K RL, a high-quality 0402-sized current sensing resistor. With a power rating of .0625 W and a resistance of 12 Ω, this surface mount component is perfect for compact applications. Featuring solder termination and thick film technology, it ensures reliable performance. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust in its precision and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


