5-1879463-2

Heilind Number:AMP5-1879463-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879463-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 2E R15 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879463-2
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879463-2

Detailed Description

Enhance your circuitry with the RL73K 2E R15 5% 5K RL Surface Mount Resistor, a reliable and high-performance component. With a power rating of .5 W and a resistance of 15 Ω, this chip resistor is ideal for current sensing applications. Its compact 1210 size and solder termination make it easy to integrate into your designs. Crafted with thick film technology and boasting a tolerance of 5%, it ensures accurate and stable performance. RoHS compliance underscores its commitment to environmental responsibility. Elevate your projects with this essential electronic component.