5-1879464-7

Heilind Number:AMP5-1879464-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879464-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 2H R27 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879464-7
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:27 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879464-7

Detailed Description

Enhance your circuitry with the RL73K 2H R27 5% 4K RL, a high-quality surface mount resistor designed for current sensing applications. With a power rating of .75W and a resistance of 27Ω, this component ensures reliable performance in a compact 2010 size. Featuring solder termination and thick film technology, it guarantees easy installation and excellent conductivity. The 5% tolerance level and RoHS compliance further attest to its quality and environmental responsibility. Elevate your electronic projects with this essential component from our Surface Mount Resistors collection.