| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879464-9 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879464-9 |
5-1879464-9
| Heilind Number: | AMP5-1879464-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879464-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73K 2H R33 5% 4K RL Surface Mount Resistor. This compact, high-performance component, with a power rating of .75 W, offers reliable current sensing capabilities. Featuring a thick film element and solder termination, it guarantees robust and secure connectivity. With a resistance of 33 Ω and a tolerance of 5%, it ensures precise and stable operation. Its surface mount design, measuring 5 x 2.5 x .6 mm, facilitates easy installation, making it ideal for a wide range of electronic applications. Upgrade your projects with this quality resistor, crafted for efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


