5-1879494-2

Heilind Number:AMP5-1879494-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879494-2
ECAD Model:
3D Model

Description:

CRGH0603 5% 130R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879494-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879494-2

Detailed Description

Enhance your circuitry with the CRGH0603 5% 130 Ohm 0.2W Power Resistor. This compact surface mount component, measuring at 1.6 x 0.8 x 0.45 mm, offers reliable performance in a miniaturized form. With a power rating of 0.2W and a maximum voltage of 50V, it's suitable for various electronic applications. The thick film element ensures durability, while the solder termination type facilitates easy installation. Featuring a tolerance of 5%, it guarantees precision in resistance values. Joining the ranks of RoHS-compliant components, it meets environmental standards without compromising on quality. Elevate your designs with this essential chip resistor.