| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879494-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879494-3 |
5-1879494-3
| Heilind Number: | AMP5-1879494-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879494-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 150R 0.2W Power Resistor. This compact 0603-sized resistor, featuring thick film technology, offers a resistance of 150 Ω with a tolerance of 5%. Designed for surface mount applications, it can handle a power rating of .2 W and a rated voltage of 50 V. With its solder termination and small dimensions of 1.6 x .8 x .45 mm, it is easy to integrate into any circuit board. Non-RoHS compliant. Ideal for a wide range of industrial and consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


