| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879494-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879494-6 |
5-1879494-6
| Heilind Number: | AMP5-1879494-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879494-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 200R 0.2W Power Resistor. This Surface Mount component boasts a compact 0603 size and a power rating of 0.2 W, making it ideal for a range of applications. With a resistance of 200 Ω and a tolerance of 5%, it offers reliable performance. Its Thick Film element construction ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 50 V, this resistor is a versatile choice for your circuit design needs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


