| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879494-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879494-9 |
5-1879494-9
| Heilind Number: | AMP5-1879494-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879494-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 270Ω 0.2W Power Resistor. Designed for surface mount applications, this resistor offers reliable performance with its thick film element and solder termination. With a rated voltage of 50V, it ensures safe operation in various circuits. Measuring at 1.6 x .8 x .45 mm, it is compact yet powerful, making it suitable for space-constrained designs. Compliant with RoHS standards, you can trust in its environmental sustainability. Upgrade your components with this high-quality resistor, perfect for a wide range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


