5-1879495-0

Heilind Number:AMP5-1879495-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879495-0
ECAD Model:
3D Model

Description:

CRGH0603 5% 1M5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879495-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.5 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879495-0

Detailed Description

Enhance your electronic projects with the CRGH0603, a high-quality power resistor designed for optimal performance. This compact 0603 chip resistor boasts a power rating of 0.2W, ensuring reliability in demanding applications. Featuring a resistance of 1.5 MΩ with a tolerance of 5%, it guarantees precision in voltage regulation. With a rated voltage of 50V and termination type Solder, it offers versatile mounting options for seamless integration. The thick film element technology delivers efficient power handling, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with the CRGH0603 and experience superior functionality in a compact package.