5-1879495-5

Heilind Number:AMP5-1879495-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879495-5
ECAD Model:
3D Model

Description:

CRGH0603 5% 2M4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879495-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:2.4 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879495-5

Detailed Description

Enhance your electronic projects with the CRGH0603 5% power resistor. This sleek and compact component, measuring just 1.6 x .8 x .45 mm, offers a resistance of 2.4 MΩ and a power rating of .2 W, making it ideal for various applications. Designed for surface mount installation, it boasts a rated voltage of 50 V and features solder termination for easy integration. With a thick film element and a tolerance of 5%, this resistor ensures reliable performance. Upgrade your circuitry with this high-quality component, perfect for power management in any electronic device.