| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879496-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879496-4 |
5-1879496-4
| Heilind Number: | AMP5-1879496-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879496-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0805 power resistor. This compact 0805 surface mount component features a thick film element, ensuring reliable performance with a 5% tolerance. With a power rating of .33 W and a resistance of 2 MΩ, it's suitable for a wide range of applications, with a rated voltage of 150 V. Its solder termination and small 2 x 1.25 x .55 mm dimensions make it easy to integrate onto PCBs. Ideal for use in various industries, this resistor is a dependable choice for your power management needs. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


