| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879496-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879496-5 |
5-1879496-5
| Heilind Number: | AMP5-1879496-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879496-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 power resistor. This compact 0805-size component features a thick film element, ensuring reliable power handling of up to 0.33 W. With a 5% tolerance and a resistance of 2.2 MΩ, it offers precision in signal processing. Designed for surface mount applications, it boasts a rated voltage of 150 V, making it suitable for various electronic systems. Compact at 2 x 1.25 x 0.55 mm, it's ideal for space-constrained designs. Trust in this resistor for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


