| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879497-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879497-2 |
5-1879497-2
| Heilind Number: | AMP5-1879497-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879497-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic devices with our CRGH1206 5% 130R 0.5W Power Resistor. This high-quality component features a surface mount design, making it easy to install for improved performance. With a resistance rating of 130 Ω and a power rating of 0.5 W, it offers reliable operation in a variety of applications. The thick film element ensures durability, while the 5% tolerance level guarantees accurate performance. RoHS compliant and rated for 200 V, this resistor meets international standards for environmental responsibility and safety. Elevate your projects with the precision and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


