| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879497-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879497-4 |
5-1879497-4
| Heilind Number: | AMP5-1879497-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879497-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 power resistor, designed for reliable performance in surface mount applications. This 0.5W resistor boasts a resistance of 160Ω, ensuring efficient power management with a tolerance of 5%. Its compact 1206 size and solder termination make installation a breeze, while its thick film element guarantees durability. Rated for up to 200V, it's ideal for a wide range of electronic devices. Upgrade your design with this high-quality component, meeting the demands of modern technology with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


