| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879497-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879497-8 |
5-1879497-8
| Heilind Number: | AMP5-1879497-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879497-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 Power Resistor. This high-quality component, featuring a thick film element, offers a resistance of 240 ohms with a tolerance of 5%. Designed for surface mount installation, it boasts a power rating of 0.5 W and a maximum voltage of 200 V, making it suitable for a wide range of applications. With its compact 1206 size and solder termination, it is both space-efficient and easy to install. Trust in the reliability and performance of this Surface Mount Resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


