| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879498-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879498-0 |
5-1879498-0
| Heilind Number: | AMP5-1879498-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879498-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 1M5 0.5W Power Resistor. This compact 1206-sized component features a thick film element and offers a resistance of 1.5 MΩ, making it ideal for applications requiring precise voltage regulation. With a power rating of 0.5 W and a rated voltage of 200 V, it ensures reliable performance in high-power circuits. Its surface mount design and solder termination type facilitate easy installation, while its RoHS compliance underscores its environmental responsibility. Trust in this resistor for consistent and efficient operation in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


