| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879498-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879498-2 |
5-1879498-2
| Heilind Number: | AMP5-1879498-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879498-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 power resistor, offering a reliable performance with a resistance of 1.8 MΩ and a power rating of 0.5 W. Designed for surface mount installation, this thick film resistor is ideal for applications requiring a compact and efficient solution. With a tolerance of 5% and a rated voltage of 200 V, it ensures precise and stable operation. The CRGH1206 is a quality component that meets industry standards for performance and durability, making it a valuable addition to your inventory of electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


