| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879498-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.7 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879498-6 |
5-1879498-6
| Heilind Number: | AMP5-1879498-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879498-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206, a high-quality power resistor designed for surface mount applications. Featuring a power rating of 0.5W and a resistance of 2.7 MΩ with a 5% tolerance, this component ensures reliable performance in various electronic devices. Its compact 1206 size and solder termination make it easy to integrate, while its durable construction and 200V rated voltage guarantee long-term stability. Ideal for demanding environments, the CRGH1206 is a dependable solution for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


