| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879498-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879498-9 |
5-1879498-9
| Heilind Number: | AMP5-1879498-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879498-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% Power Resistor. This compact 1206-size component features a power rating of .5 W, making it suitable for a wide range of applications. With a resistance of 3.6 MΩ and a rated voltage of 200 V, it ensures reliable performance. The surface mount design and solder termination type facilitate easy installation. Constructed with thick film technology, it offers a high level of precision with a tolerance of 5%. RoHS compliant, it meets environmental standards. Elevate the efficiency of your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


