| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879499-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879499-2 |
5-1879499-2
| Heilind Number: | AMP5-1879499-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879499-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 130Ω 1W power resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, offers reliable performance in a small form factor. Featuring a thick film element, it ensures durability and precision in diverse applications. With a tolerance of 5% and a rated voltage of 200V, it provides stable and efficient operation. The solder termination type makes installation easy, while its RoHS compliance underscores its environmentally friendly design. Ideal for use in a wide range of devices, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


